16-bit RISC microcontroller featuring 64KB Flash program memory and 2KB RAM. Operates at a maximum clock rate of 16 MHz with support for 2.5V, 3.3V, and 5V supply voltages. Includes CAN and SPI interfaces, 8 ADC channels, and 3 timers. Packaged in a 40-pin TQFN EP (Thin Quad Flat No Lead Package, Exposed Pad) with dimensions of 5x5x0.73mm, suitable for surface mounting. Automotive temperature range from -40°C to 125°C.
Maxim MAXQ7670ATL/V+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHEE-1 |
| Family Name | MAXQ |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 7 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/JTAG/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.75|3.6|5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAXQ7670ATL/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.