Maxim MG2580A2-376B technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 376 |
| PCB | 376 |
| Package Length (mm) | 18 |
| Package Width (mm) | 18 |
| Package Height (mm) | 1.15(Max) |
| Seated Plane Height (mm) | 1.53(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Serial (2-Wire, SPI) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MG2580A2-376B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.