Maxim MM74C945C/D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | CMOS |
| Number of Bits | 16 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MM74C945C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.