
Maxim MX574ALEPI technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MX574ALEPI to view detailed technical specifications.
No datasheet is available for this part.