12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 66ksps sampling rate and parallel digital interface. Features include internal/external voltage reference, unipolar/bipolar input voltage polarity, and single-ended input signal type. Packaged in a 28-pin PDIP W through-hole plastic dual in-line package with a 2.54mm pin pitch, operating from 0°C to 70°C.
Maxim MX674ALCJI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37.34(Max) |
| Package Width (mm) | 14.61(Max) |
| Package Height (mm) | 4.45(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 66ksps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MX674ALCJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.