The MX7224LCWN is a commercial-grade digital-to-analog converter with an 8-bit resolution and a nominal supply voltage of 15V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 6mA. The device is packaged in a 0.300 inch SOIC-18 package and features 18 terminals. It is designed for use in commercial applications.
Maxim MX7224LCWN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7224LCWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.