The MX7225KP-T is a 28-pin quad digital-to-analog converter from Maxim. It operates at a nominal supply voltage of 15V and has a maximum supply current of 10mA. The device is rated for commercial temperature operation, spanning from 0 to 70 degrees Celsius. The MX7225KP-T is packaged in a plastic LCC-28 package, measuring 11.505mm in width and length.
Maxim MX7225KP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7225KP-T to view detailed technical specifications.
No datasheet is available for this part.