Maxim MX7226KN technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MX7226KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.