Maxim MX7228KP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7228 |
| Settling Time | 5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7228KP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
