The MX7245JP+ is a 12-bit digital-to-analog converter with a dual supply voltage range of 11.4V to 15.75V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 450mW. The device is packaged in a PLCC package and is designed for surface mount applications. It is compliant with RoHS regulations and has a settling time of 5us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MX7245JP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7245 |
| Settling Time | 5us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7245JP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.