The MX7245JP-T is a 28-pin commercial temperature digital-to-analog converter from Maxim. It operates at a nominal supply voltage of 15V and has a maximum supply current of 12mA. The device features 12-bit resolution and is packaged in a 0.453 x 0.453 inch plastic LCC-28 package. The MX7245JP-T is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Maxim MX7245JP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7245JP-T to view detailed technical specifications.
No datasheet is available for this part.