
The MX7248JP+ is a 12-bit digital-to-analog converter with a single channel, operating within a supply voltage range of 11.4V to 15.75V. It is packaged in a lead-free PLCC package and is RoHS compliant. The converter's operating temperature range spans from 0°C to 70°C, making it suitable for various applications. The MX7248JP+ is available in a rail/Tube packaging with 49 units per package.
Maxim MX7248JP+ technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7248JP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.