The MX7507JN is a commercial-grade multiplexer/demultiplexer with 28 terminals and a maximum operating temperature of 70°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The device is available in a 28-pin DIP package and is suitable for use in a variety of applications. The MX7507JN is a single-function device with 8 channels and is designed for use in commercial temperature environments.
Maxim MX7507JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.795 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7507JN to view detailed technical specifications.
No datasheet is available for this part.