Maxim MX7524KESE+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7524 |
| Settling Time | 400ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7524KESE+T to view detailed technical specifications.
No datasheet is available for this part.