The MX7534AD is a 14-bit digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin DIP with a width of 7.62mm. The MX7534AD has a maximum supply current of 3mA and is a single-function device.
Maxim MX7534AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7534AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.