The MX7537KN is a dual 12-bit digital-to-analog converter from Maxim, featuring a commercial temperature grade and a nominal supply voltage of 15V. It has a maximum supply current of 2mA and is packaged in a 0.300 inch, plastic DIP-24. The device operates over a temperature range of 0 to 70 degrees Celsius and has 24 terminals in a dual terminal position. It is a commercial-grade converter suitable for a variety of applications.
Maxim MX7537KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7537KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.