The MX7538KCWG+ is a 14-bit digital-to-analog converter with a dual supply type, operating over a temperature range of 0°C to 70°C. It features a full scale error of 8LSB and an integral nonlinearity of 1LSB. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It has a maximum power dissipation of 1W and a settling time of 800ns.
Maxim MX7538KCWG+ technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7538KCWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.