The MX7541AJEWN+ is a 12-bit digital-to-analog converter with a single supply voltage range of 5V to 16V. It features a maximum power dissipation of 450mW and a settling time of 1us. The device is packaged in an SOIC-8 package and is suitable for surface mount applications. The MX7541AJEWN+ operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Maxim MX7541AJEWN+ technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7541A |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7541AJEWN+ to view detailed technical specifications.
No datasheet is available for this part.