The MX7541AJP-T is a commercial-grade 12-bit digital-to-analog converter from Maxim. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 15V with a maximum supply current of 2mA. The device is packaged in a plastic LCC-18 package, measuring 9.9mm in width and 9.905mm in length. It has 18 terminals and is designed for use in commercial applications.
Maxim MX7541AJP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-PQCC-J18 |
| Width | 9.9 |
| Length | 9.905 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7541AJP-T to view detailed technical specifications.
No datasheet is available for this part.