The MX7542AD is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It is packaged in a 16-pin ceramic DIP package and has a maximum operating temperature of 85°C. The device has a single function and 16 terminals, with a terminal position of dual. It is suitable for use in applications where a high degree of accuracy is required.
Maxim MX7542AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7542AD to view detailed technical specifications.
No datasheet is available for this part.