
12-bit, single-channel digital-to-analog converter (DAC) with a serial input and parallel interface. Features a differential output, 12-bit resolution, and a settling time of 2µs. Operates with a supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 12.5mW. Integral nonlinearity is 0.5LSB, with a full-scale error of 13.5LSB. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component is lead-free.
Maxim MX7542KN+ technical specifications.
| Package/Case | DIP |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Current | 2.5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7542KN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
