The MX7543KP+T is a 12-bit single digital-to-analog converter (DAC) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a full scale error of 13.5LSB and an integral nonlinearity of 0.5LSB. The device is packaged in a lead-free PLCC package and is suitable for surface mount applications. The MX7543KP+T is RoHS compliant and operates from a single supply voltage of 4.75V to 5.25V with a maximum power dissipation of 450mW.
Maxim MX7543KP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 13.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7543 |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7543KP+T to view detailed technical specifications.
No datasheet is available for this part.