The MX7545GLP is a 12-bit digital-to-analog converter with a commercial temperature grade and a 5V supply voltage. It has 20 terminals and a dual terminal position. The device operates over a temperature range of 0 to 70 degrees Celsius. The MX7545GLP is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm.
Maxim MX7545GLP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MX7545GLP to view detailed technical specifications.
No datasheet is available for this part.