Maxim MX7545JP+ technical specifications.
| Package/Case | LCC |
| Full Scale Error | 25LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7545JP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
