The MX7545JP-T is a commercial-grade, quad 12-bit digital-to-analog converter with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J20. The device has a maximum supply current of 2 milliamps and a number of functions equal to 1. It is designed for use in commercial temperature applications.
Maxim MX7545JP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7545JP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.