The MX7545TQ is a 12-bit digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 20-pin CERDIP package and a nominal supply voltage of 5V. The device has a maximum supply current of 2mA and is designed for military temperature grade applications.
Maxim MX7545TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7545TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.