The MX7547JP-T is a 28-pin commercial quad D/A converter with 12-bit resolution and a nominal supply voltage of 15V. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 2mA. The device is packaged in a plastic LCC-28 package and features a quad terminal position. It is suitable for use in commercial applications.
Maxim MX7547JP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7547JP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.