
The MX7547KN+ is a dual 12-bit digital-to-analog converter (DAC) with a parallel interface. It operates from a single supply voltage of 10.8V to 16.5V and has a maximum power dissipation of 450mW. The device is packaged in a DIP package and is suitable for through-hole mounting. The MX7547KN+ has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead-free.
Maxim MX7547KN+ technical specifications.
| Package/Case | DIP |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7547 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7547KN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
