The MX7547SQ is a dual 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 2mA. It is packaged in a CERDIP-24 package with a width of 7.62mm and a length of 31.75mm. The device operates over a temperature range of -55 to 125°C and is designed for military temperature grade applications. The MX7547SQ has 24 terminals and is a dual-function device.
Maxim MX7547SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7547SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.