The MX7548AQ is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3mA. It is available in a 20-pin DIP package with a JEDEC package code of R-CDIP-T20. The converter operates over a temperature range of -25 to 85°C. It is a single-function device with 20 terminals and a terminal position of dual. The MX7548AQ is a product of Maxim Integrated.
Maxim MX7548AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.638 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7548AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.