The MX7548JP is a commercial-grade 12-bit digital-to-analog converter with a quad terminal position and a maximum supply current of 3mA. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a 20-pin LCC package. The device has 20 terminals and is designed for commercial applications.
Maxim MX7548JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.992 |
| Length | 8.992 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7548JP to view detailed technical specifications.
No datasheet is available for this part.