The MX7574JCWN-T is a successive approximation analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 18 terminals and is packaged in a SOIC-18 format with dimensions of 7.5mm in width and 11.55mm in length.
Maxim MX7574JCWN-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7574JCWN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.