The MX7575KCWN+T is an 8-bit single-ended analog-to-digital converter with a conversion rate of 200KS/s. It operates on a single 5V supply and is packaged in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can dissipate up to 762mW of power.
Maxim MX7575KCWN+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7575KCWN+T to view detailed technical specifications.
No datasheet is available for this part.