Maxim MX7581JCWI+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 15KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7581JCWI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.