
The MX7672KN10+ is a 12-bit single-ended analog-to-digital converter with a conversion rate of 308KS/s and a sampling rate of 96,000S/s. It operates from a single 5.25V supply and is available in a PDIP package with through-hole mounting. The device is RoHS compliant and has a maximum power dissipation of 179mW. It is suitable for use in temperatures ranging from 0°C to 70°C.
Maxim MX7672KN10+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 308KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 179mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7672KN10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.