Maxim MX7705EUE-T technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MX7705EUE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.