
8-bit, 500 kS/s Analog-to-Digital Converter (ADC) with a single-ended input. This integrated circuit features a parallel interface and operates from a 5V supply. It offers 8-bit resolution and a sampling rate of 500,000 samples per second, with a Signal-to-Noise Ratio (SNR) of 45dB. The component supports bipolar and unipolar polarity and is housed in a 20-pin SOIC surface mount package.
Maxim MX7821KEWP+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7821KEWP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.