The MX7824KCWG-T is a 24-bit analog-to-digital converter with a commercial temperature grade and a supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 24 terminals and is packaged in a SO-24 package with a width of 7.5mm and a length of 15.4mm. The converter is of the FLASH METHOD type and has an analog input voltage range of 0 to 5.25V.
Maxim MX7824KCWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7824KCWG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.