
12-bit dual voltage output digital-to-analog converter (DAC) with parallel interface. Features 1LSB integral nonlinearity and 7LSB full-scale error. Operates from 0°C to 70°C with a settling time of 4µs. Packaged in a 24-pin SOIC surface-mount case, this RoHS compliant component is supplied on tape and reel.
Maxim MX7837JR+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7837 |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7837JR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
