The MX7837KR-T is a commercial-grade digital-to-analog converter with 12-bit resolution and a nominal supply voltage of 12V. It has a maximum supply current of 10mA and is packaged in a 24-pin R-PDSO-G24 package. The converter operates within a temperature range of 0 to 70 degrees Celsius and is suitable for use in commercial environments.
Maxim MX7837KR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7837KR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.