Maxim MXD1000PA025 technical specifications.
| Category | Active Tapped Delay Line |
| Number of Taps | 5 |
| Number of Independent Delay Inputs | 1 |
| Increment Range | 5 to 20ns |
| Maximum Delay Time Range | 20 to 35ns |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MXD1000PA025 to view detailed technical specifications.
No datasheet is available for this part.