The MXD1013PA015 is an industrial-grade, silicon delay line IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5V nominal supply voltage with a maximum of 5.25V and a minimum of 4.75V. The device has a propagation delay of 15ns at nominal supply conditions and a maximum power supply current of 70mA. It is available in a DIP-8 package with a width of 7.62mm and a length of 9.375mm.
Maxim MXD1013PA015 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1013 |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 70 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXD1013PA015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.