The MXD1013PA075 is an 8-pin dual delay line from Maxim, featuring a propagation delay of 75ns. It operates within an industrial temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a PDIP-8 format, measuring 7.62mm in width and 9.375mm in length. It is designed for use in clock and timing applications.
Maxim MXD1013PA075 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1013 |
| Prop. Delay@Nom-Sup | 75 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 70 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXD1013PA075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.