The MXD1013SA075-T is an industrial-grade delay line IC with a propagation delay of 75ps. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in an 8-pin SOP package and has a maximum power supply current of 70mA. It is a silicon-based IC with a true output polarity and is suitable for use in clock and timing applications.
Maxim MXD1013SA075-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1013 |
| Prop. Delay@Nom-Sup | 75 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 70 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXD1013SA075-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.