Supervisory circuit with a 2.18V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output and a 100ms reset timeout. Operates from 1V to 5.5V supply voltage with a low 9µA operating supply current. Designed for surface mounting in a 3-pin SOT-23 package, this lead-free, RoHS-compliant component has a maximum power dissipation of 320mW and an operating temperature range of -40°C to 105°C.
Maxim MXD1815UR22+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MXD1810, MXD1811, MXD1812, MXD1813, MXD1815, MXD1816, MXD1817, MXD1818 |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXD1815UR22+T to view detailed technical specifications.
No datasheet is available for this part.