The MXD1815XR29-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The device is available in a 3-pin SC-70 package with a width of 1.25mm and a length of 2mm. The IC operates within a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Maxim MXD1815XR29-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXD1815XR29-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.