This industrial-grade single-chip IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V and can handle a maximum supply voltage of 5.5V. The IC is packaged in a 3-pin SC-70 package and has a single function. It can be used in a variety of applications where a compact and reliable power management solution is required.
Maxim MXD1815XR31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXD1815XR31-T to view detailed technical specifications.
No datasheet is available for this part.