Surface mount supervisory circuit with active-low reset, monitoring a single voltage. Features a reset threshold voltage of 2.18V, with a minimum of 2.12V and a maximum of 2.25V. Operates within a supply voltage range of 1V to 5.5V, consuming a low 9µA operating supply current. Packaged in a TO-236-3 (SOT23-3) case, this RoHS compliant component offers a reset timeout of 100ms and a maximum power dissipation of 320mW, suitable for operation between -40°C and 105°C.
Maxim MXD1818UR22+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXD1818UR22+T to view detailed technical specifications.
No datasheet is available for this part.