Single-function operational amplifier featuring a low input offset voltage of 60µV maximum. This bipolar amplifier offers a minimum voltage gain of 300,000 and a nominal unity gain bandwidth of 800kHz. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V, extendable up to ±22V. The device boasts a nominal slew rate of 0.25V/µs and a high common-mode reject ratio of 124dB. Packaged in an 8-pin TO-99 (O-MBCY-W8) configuration, it includes frequency compensation and low-offset capabilities.
Maxim MXL1001ACH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 124 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1001ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.