Single-function operational amplifier featuring a low input offset voltage of 60µV maximum. This bipolar amplifier boasts a nominal supply voltage of ±15V, with limits up to ±22V. It operates across a wide temperature range from -55°C to 125°C, suitable for military applications. The device offers a minimum voltage gain of 300,000 and a nominal unity gain bandwidth of 800kHz, with a nominal slew rate of 0.25V/µs. Housed in an 8-terminal CDIP8 package, it provides frequency compensation and is designed with a voltage-feedback architecture.
Maxim MXL1001AMJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 122 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1001AMJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.